Phoenix Contact Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-252
- Mfr. Part No.:
- 0831642
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 557-252
- Mfr. Part No.:
- 0831642
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marker | |
For Use With | Equipment Marking | |
Mounting Type | Screw | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label comes in an orange finish and is unlabelled, allowing for customization with TOPMARK NEO or TOPMARK LASER. It features a mounting type that can be securely attached using screws or rivets. The sheet includes 6 individual labels, each with a text field measuring 54 mm in height and 75.6 mm in width, providing ample space for clear and durable device identification.
Aluminium equipment marking for screwing or riveting
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact Device Marker for use with Equipment Marking
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact Device Marker for use with Equipment Marker
- Phoenix Contact Device Marker
- Phoenix Contact, 1045 Device Marker for use with Equipment Marking
- Phoenix Contact, UCEMSP Device Marker for use with Terminal Blocks
- Phoenix Contact TOPMARK NEO
- RS PRO Zinc Alloy 5-way Control Cabinet Key