Phoenix Contact Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-251
- Mfr. Part No.:
- 0831634
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 557-251
- Mfr. Part No.:
- 0831634
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marking | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label comes in a black finish and is unlabelled, offering the flexibility to be customized with TOPMARK NEO or TOPMARK LASER. It features a mounting type that allows attachment via screws or rivets. This label includes a large text field measuring 180 mm in height and 170 mm in width, providing ample space for clear and durable identification in a variety of applications.
Aluminium equipment marking for screwing or riveting
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact Device Marker for use with Equipment Marking
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact Device Marker for use with Equipment Marker
- Phoenix Contact, 1045 Device Marker for use with Equipment Marking
- Phoenix Contact Device Marker
- Phoenix Contact, UCEMSP Device Marker for use with Terminal Blocks
- Phoenix Contact TOPMARK NEO
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
