Phoenix Contact, FLKM Front Adapter for use with System Cabling For Controllers
- RS Stock No.:
- 535-836
- Mfr. Part No.:
- 1089346
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£72.06
(exc. VAT)
£86.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.06 |
*price indicative
- RS Stock No.:
- 535-836
- Mfr. Part No.:
- 1089346
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| Product Type | Test Adapter | |
| For Use With | System Cabling For Controllers | |
| Series | FLKM | |
| Standards/Approvals | UL 508 Recognised, EN IEC 60664-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
Product Type Test Adapter | ||
For Use With System Cabling For Controllers | ||
Series FLKM | ||
Standards/Approvals UL 508 Recognised, EN IEC 60664-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact front adapter from the VARIOFACE family is designed for seamless integration with SIMATIC® S7-1500 digital modules. This product facilitates the connection of up to 32 channels, ensuring reliability and efficiency in industrial applications. Built with robust materials and adherence to high insulation standards, it offers exceptional performance. The product is designed for plug-in mounting and ensures that once it is connected to the front connectors of I/O modules, it remains securely in place. Its compact dimensions and lightweight construction make it an ideal choice for various setups, including those with space constraints. Suitable for diverse environments, this front adapter meets stringent operational criteria and is backed by industry approvals. With its advanced connectivity features and compliance with international regulations, this front adapter is a superior solution for enhancing your control system.
Designed for use with SIEMENS S7-1500 systems
Compact dimensions ensure easy installation in space-restricted areas
High-quality insulation characteristics contribute to safety and reliability
Plug-in design allows for convenient installation and maintenance
Maintains operational integrity under varying environmental conditions
Supports multiple I/O cards for versatile applications
Engineered for durability with a high number of insertion cycles
UL Recognized, assuring compliance with international safety standards
Related links
- Phoenix Contact, FLKM Front Adapter for use with System Cabling For Controllers
- Phoenix Contact FLKMS Series Module for Use with System Cabling For Controllers
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 100mA
- Phoenix Contact FLKM 50-PA-S300 Series Adapter for Use with DCS Simatic® S7-300
- Phoenix Contact FLKM 50/32M/DV Series Interface Module, DIN Rail
- Phoenix Contact FLKM Series Interface Module
- Phoenix Contact FLKM-M12/M/5P/SCO Series Interface Module
- Phoenix Contact FLKM-M12/F/5P/SCO Series Interface Module
