Phoenix Contact, FLKM Front Adapter for use with System Cabling For Controllers
- RS Stock No.:
- 535-961
- Mfr. Part No.:
- 1166173
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£77.60
(exc. VAT)
£93.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.60 |
*price indicative
- RS Stock No.:
- 535-961
- Mfr. Part No.:
- 1166173
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | System Cabling For Controllers | |
| Series | FLKM | |
| Mounting Type | Plug-In | |
| Wire Size | 1.5 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With System Cabling For Controllers | ||
Series FLKM | ||
Mounting Type Plug-In | ||
Wire Size 1.5 mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact front adapter is designed to enhance the functionality of Siemens SIMATIC® ET200SP systems, seamlessly integrating into your existing setup. Crafted for reliability, this VARIOFACE product supports multiple channels, offering versatility for various applications. Its compact dimensions and robust design ensure efficient space utilisation while maintaining exceptional performance even in demanding environments. The device features a simple plug-in connection, ensuring quick installation and maintenance, making it an ideal choice for automation projects that require a reliable and efficient connection solution.
Plug-in connection simplifies installation and maintenance
Robust design supports multiple channels for expanded functionality
Compact dimensions aid in efficient use of space
Compatible with various Siemens ET200SP controllers and I/O modules
Designed to withstand ambient temperatures ranging from -20 °C to 60 °C
Ensures operational reliability with high insulation characteristics
Complies with industry standards for electrical safety and protection
Enables effective signal transmission with minimal interruption
Robust design supports multiple channels for expanded functionality
Compact dimensions aid in efficient use of space
Compatible with various Siemens ET200SP controllers and I/O modules
Designed to withstand ambient temperatures ranging from -20 °C to 60 °C
Ensures operational reliability with high insulation characteristics
Complies with industry standards for electrical safety and protection
Enables effective signal transmission with minimal interruption
Related links
- Phoenix Contact, FLKM Front Adapter for use with System Cabling For Controllers
- Phoenix Contact FLKMS Series Module for Use with System Cabling For Controllers, 30 V
- Phoenix Contact FLKM Series Interface Module for Use with ALLEN-BRADLEY ControlLogix GE-FANUC
- Phoenix Contact FLKM 50-PA-S300 Series Adapter for Use with DCS Simatic® S7-300
- Phoenix Contact FLKM-M12/F/5P/SCO Series Interface Module
- Phoenix Contact FLKM-M12/M/5P/SCO Series Interface Module
- Phoenix Contact FLKM-M12/F/8P/2A/SC044 Series Interface Module
- Phoenix Contact FLKM Series Interface Module for Use with D-SUB Socket Strip, 60 V dc
