Phoenix Contact Copper Alloy, Polyamide Insertion Bridge
- RS Stock No.:
- 535-504
- Mfr. Part No.:
- 1733505
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£23.83
(exc. VAT)
£28.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £23.83 | £0.477 |
*price indicative
- RS Stock No.:
- 535-504
- Mfr. Part No.:
- 1733505
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insertion Bridge | |
| Product Type | Terminal Block Accessory | |
| Colour | Grey | |
| Material | Copper Alloy, Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insertion Bridge | ||
Product Type Terminal Block Accessory | ||
Colour Grey | ||
Material Copper Alloy, Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact EBPL 3 to 3.81 Insertion Bridge is expertly designed for seamless integration with plugs featuring a screw connection, striking a perfect balance between functionality and reliability. Tailored for applications that demand precision in connection technology, this bridge accommodates a 3.81 mm pitch, facilitating the reliable transmission of electrical signals. Crafted with quality materials, it ensures durability while adhering to stringent compliance standards such as RoHS and REACH. Whether you are assembling a complex electronic system or enhancing existing infrastructure, this insertion bridge offers unmatched versatility, making it an essential component for your connectivity needs. The focus on user-friendly features ensures ease of installation and stable performance in various environments, showcasing its potential in a range of industrial applications.
Designed for plugs with screw connections, enhancing versatility
Complies with stringent EU RoHS regulations, ensuring environmental safety
Constructed from high-quality materials for improved durability
Has a compact design ideal for space-constrained applications
Ensures reliable connectivity with a robust bridge structure
Suitable for usage across different industrial settings
Facilitates easy installation, streamlining the assembly process
Related links
- Phoenix Contact Copper, Polyamide Insertion Bridge
- Phoenix Contact, EBP 2- 5 (VPE 500) Polyamide Insertion Bridge for use with Connectors with 5 mm or 5.08 mm Pitch
- Phoenix Contact, EB 2-31/UKH Copper Insertion Bridge for use with CLIPLINE Terminal Block System
- Phoenix Contact Copper Potential Bridge
- Phoenix Contact, ISSBI Copper Bridge
- Phoenix Contact, KB- 6 Copper Bridge
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
- Phoenix Contact TB Series Insertion Bridge for Use with Terminal Block, EFUP-E
