Phoenix Contact Copper Potential Bridge

Subtotal (1 pack of 10 units)*

£8.50

(exc. VAT)

£10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£8.50£0.85

*price indicative

RS Stock No.:
535-401
Mfr. Part No.:
3216263
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Accessory

Accessory Type

Potential Bridge

Colour

Black

Material

Copper

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact vertical potential bridge, designed for seamless connectivity between upper and lower levels, is an essential component for optimising electrical layouts. Made from high-quality materials, the product ensures reliability and efficiency in various applications. With its compact dimensions and robust construction, it offers innovative solutions for modular terminal systems. The product is especially beneficial in environments with varying temperature conditions, making it ideal for a wide range of industrial uses. It comes equipped with multiple features that enhance ease of use and installation, ensuring that users can rely on its performance for both current and future projects. The carefully crafted design speaks to the attention to detail that sets this product apart.

Designed for plug-in mounting, allowing for quick and easy installation

Available in classic black, enhancing its aesthetic compatibility with various setups

Constructed from copper for optimal conductivity and performance

Suitable for a wide range of operating temperatures, ensuring versatile application

Allows for a maximum load current of 16 A, providing robust performance

Offers humidity resistance, ensuring reliability in challenging environments

Backed by compliance with EU RoHS substances, affirming its environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy