Phoenix Contact, SKU3 Polyester Marker Card for use with Terminal Block
- RS Stock No.:
- 522-328
- Mfr. Part No.:
- 0803906
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£106.96
(exc. VAT)
£128.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £106.96 | £10.696 |
*price indicative
- RS Stock No.:
- 522-328
- Mfr. Part No.:
- 0803906
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Card | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SKU3 | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Card | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series SKU3 | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker card offers a versatile and efficient solution for labelling in a variety of settings. Designed for those who require precision and clarity, this product caters to both industrial and office environments. Its self-adhesive marker strips are perfect for products lacking a marker groove, ensuring that essential information is always communicated effectively. With a generous number of individual labels and a simple labelling process using office printing systems, this marker card enhances organisation and efficiency. The high-quality materials used ensure durability and resistance to environmental factors, making it suitable for various applications, including the identification of COMBICON connectors. Whether for personal use or professional settings, this marker card stands ready to meet your labelling needs with unmatched precision and quality.
Self-adhesive for easy application on diverse surfaces
Supports various labelling technologies, enhancing compatibility
Constructed from durable polyester material for long-lasting use
Offers excellent resistance to UV rays, ensuring longevity
Facilitates efficient labelling with a high number of individual labels
Adherence to standards assures compliance with industry requirements
User-friendly design simplifies the labelling process
Prepared for both office and industrial environments
