Phoenix Contact, TMPTR Marker for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£524.17

(exc. VAT)

£629.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£524.17£52.417

*price indicative

RS Stock No.:
522-312
Mfr. Part No.:
0803468
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker

For Use With

Terminal Blocks

Series

TMPTR

Mounting Type

Latching

COO (Country of Origin):
PL
The Phoenix Contact Labelled terminal marker is designed to simplify the identification of terminal blocks in various applications. Crafted from durable PC material, it boasts a crisp white finish, ensuring the text is easily readable even in challenging environments. Its innovative latching mounting type facilitates a secure fit, making installation a breeze. With a capability to hold two individual labels, it caters to diverse labelling needs, promoting efficiency in organisation. The terminal marker also excels in environmental resilience, having undergone rigorous testing to ensure it withstands varying climatic conditions and substances, maintaining its integrity over time. Ideal for industries requiring precise labelling solutions, this product enhances identification clarity, streamlining operations.

Passes flammability ratings for added safety in installations
Scratch-resistant surface maintains readability over time
Temperature resistant, suitable for diverse operational environments
Designed for an easy fit on terminal blocks measuring 8 mm in width
Environmentally tested to withstand a range of chemicals
Compact dimensions of 100 mm in length and 1.8 mm in width for versatile applications

Related links