Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 565-755
- Mfr. Part No.:
- 0827452
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
£79.04
(exc. VAT)
£94.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.04 | £1.976 |
*price indicative
- RS Stock No.:
- 565-755
- Mfr. Part No.:
- 0827452
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Blocks | |
| Series | EMLP | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series EMLP | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
60mm Diameter, Medium Duty
Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.
Zinc plated steel
Steel spindle with M8 female threads
Steel spindle with M8 female threads
The Phoenix Contact Marker Carrier is designed for clarity and efficiency in identifying devices and control cabinets. With a sleek black finish, it integrates seamlessly into any setting, allowing for clear labelling. The product accommodates our snap-in labels, ensuring vital information is displayed with ease. Engineered to withstand demanding environments, it boasts impressive temperature resilience, making it ideal for various applications. The versatility of mounting options, including screws or rivets, adds to its practicality. A reliable choice for professionals seeking durability and functionality, this marker carrier not only enhances organisation but also contributes to a streamlined workspace.
Designed for use with snap-in labels for straightforward identification
Constructed from high-quality PA material to enhance longevity
Suitable for operation in extreme temperatures ranging from -40 °C to 105 °C
Offers flexibility with multiple mounting methods including screw and rivet options
Compliant with EU RoHS substance requirements for safety and environmental standards
Lightweight design ensures minimal impact on overall assembly weight
Text fields are of substantial size for clear and readable labelling
Free from silicone and halogen promoting safety in sensitive environments
Constructed from high-quality PA material to enhance longevity
Suitable for operation in extreme temperatures ranging from -40 °C to 105 °C
Offers flexibility with multiple mounting methods including screw and rivet options
Compliant with EU RoHS substance requirements for safety and environmental standards
Lightweight design ensures minimal impact on overall assembly weight
Text fields are of substantial size for clear and readable labelling
Free from silicone and halogen promoting safety in sensitive environments
Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).
Related links
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Block mm
- Phoenix Contact, EMLP (13X9) R Device Marking
- Phoenix Contact, EMLP (45X15)R Device Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact, CARRIER EMP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, UBE Marker Carrier for use with Terminal Blocks
