Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 284-3169
- Mfr. Part No.:
- 0804293:0021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£28.06
(exc. VAT)
£33.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.806 | £28.06 |
*price indicative
- RS Stock No.:
- 284-3169
- Mfr. Part No.:
- 0804293:0021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SK | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker card is a self adhesive sheet with horizontal labelling, featuring consecutive numbers from 21 to 30. Specifically designed for use with 10 section marker strips, each containing 12 identical decades, the markers are white and suitable for terminal blocks with a width of 5.08 mm. The adhesive mounting type ensures easy and convenient attachment.
UV resistance
Wipe resistance according to DIN EN 61010 1
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, SK 5.08/3.8 Terminal Marker for use with for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with 3.5 mm Width Terminal Block
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
