Phoenix Contact, UM2-TM Polycarbonate Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£15.43

(exc. VAT)

£18.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£15.43£1.543

*price indicative

RS Stock No.:
522-280
Mfr. Part No.:
0830911
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker

Product Type

Marker

For Use With

Terminal Block

Series

UM2-TM

Colour

White RAL 9010

Material

Polycarbonate

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact marker for terminal blocks offers an efficient solution for clear and durable identification in electrical installations. Designed specifically for Wago terminal blocks, the product boasts a sleek white finish compliant with RoHS standards, ensuring a responsible choice for environmentally conscious projects. The innovative design facilitates quick and convenient printing using BLUEMARK printing systems, making it ideal for rapid labelling in busy work environments. With a versatile stripping format and the capability for multi-line labelling, this marker enhances clarity and organisation, streamlining the identification process and improving the overall functionality of terminal blocks. Its robust construction is built to withstand various environmental conditions, making it a reliable choice for long-term use.

Effortlessly integrates into existing Wago terminal block systems

Supports multi-line labelling for comprehensive identification

Each marker strip is easily separable for customised labelling

Crafted to withstand a range of environmental conditions

Made from materials free from silicone, halogen, and cadmium

Includes 24 individual labels, offering ample marking options

Designed for efficient printing with multiple BLUEMARK systems

Tested for durability against wipes and variable conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy