Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 522-243
- Mfr. Part No.:
- 0831681
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£291.96
(exc. VAT)
£350.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £291.96 | £29.196 |
*price indicative
- RS Stock No.:
- 522-243
- Mfr. Part No.:
- 0831681
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (17X9) WH device marker offers an innovative solution for precise device identification in various environments. Designed with functionality and versatility in mind, it combines a sleek white finish with exceptional marking technology. Its prefabricated format allows for seamless integration into marking devices, ensuring optimal positioning and efficiency during the labelling process. With a focus on clarity, this product achieves high contrast markings, making it effortless to read under various lighting conditions. Constructed from durable ABS material, the device marker is formulated to withstand a range of environmental challenges, including exposure to UV light and humidity, assuring longevity in performance. Whether it's for organisational purposes or compliance, this device marker stands out as a reliable choice for professionals seeking quality and performance.
Stick-on design ensures simplicity in application
Sophisticated laser sheet format enhances marking accuracy
Made from materials free of silicone and halogen for improved compatibility
Acrylic adhesive guarantees strong bond across diverse surfaces
Manufactured to pass rigorous environmental tests for prolonged lifespan
High-temperature and weather resistance provide versatility in various settings
Complies with EU RoHS and REACH, underlining environmentally friendly principles
