Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 522-133
- Mfr. Part No.:
- 1051168
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-133
- Mfr. Part No.:
- 1051168
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled Terminal Marker is designed to bring organisation and clarity to terminal blocks. Featuring a clean, white finish, this product effectively utilises vertical printing to display consecutive numbering from 1 to 9. Crafted from durable PA material, it ensures longevity while being free from harmful components such as silicone and halogen. The latching mounting type facilitates secure attachment, making it suitable for a variety of applications. This marker efficiently addresses the needs of electricians and engineers, combining functionality with a user-friendly design that enhances operational efficiency and reduces errors.
The latching mount ensures a secure and stable attachment
Constructed from robust materials that enhance durability
Features vertical printing for clear easy identification
Designed for simplified organisation in various setups
Offers a compact design that fits snugly on terminal blocks
Numbering aids quick reference and reduces chances of mix ups
Adheres to stringent environmental standards for peace of mind
Constructed from robust materials that enhance durability
Features vertical printing for clear easy identification
Designed for simplified organisation in various setups
Offers a compact design that fits snugly on terminal blocks
Numbering aids quick reference and reduces chances of mix ups
Adheres to stringent environmental standards for peace of mind
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
