Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 522-126
- Mfr. Part No.:
- 1051032:0085
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 522-126
- Mfr. Part No.:
- 1051032:0085
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack Marker Strip is expertly designed for those who require precise identification solutions for terminal blocks. This product features 10 horizontally labelled sections marked with the number 85, perfect for ensuring consistency and clarity in labelling. Constructed from durable materials, the marker strip supports a range of operational environments with an operating temperature span of -40 °C to 100 °C. Its elegant white finish not only enhances visibility but also complements various applications while its latching mounting type ensures secure attachment. With its user-centric design and compliance with various international standards, this terminal marker is an essential addition to any professional electrical toolkit.
The product is specifically tailored for terminal block width of 6.2 mm
It incorporates a high design type for enhanced visibility and clarity
Crafted from PA material it guarantees long-lasting performance
Each marker is free from silicone and halogen showcasing a commitment to quality
The UV resistance ensures durability even under intense light exposure
The wipe-resistant inscriptions maintain legibility over time
Standard compliance ensures reliability and safety in various environments
Ambient conditions are well-managed accommodating a recommended storage temperature of 23 °C
It incorporates a high design type for enhanced visibility and clarity
Crafted from PA material it guarantees long-lasting performance
Each marker is free from silicone and halogen showcasing a commitment to quality
The UV resistance ensures durability even under intense light exposure
The wipe-resistant inscriptions maintain legibility over time
Standard compliance ensures reliability and safety in various environments
Ambient conditions are well-managed accommodating a recommended storage temperature of 23 °C
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
