Phoenix Contact, BNBZB5 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.29£1.029

*price indicative

RS Stock No.:
522-004
Mfr. Part No.:
1400201:0021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

BNBZB5

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Labelled Terminal Marker is designed specifically for efficient identification and organisation within electrical installations. With a practical 10-section format, it enables straightforward marking of terminal blocks, allowing for quick reference and optimal clarity. Made from high-quality PA material, the marker is not only durable but also boasts a sleek white finish, providing excellent visibility for printed text. The product ensures convenience with plug-in mounting compatibility, making it suitable for various terminal block widths. Furthermore, it adheres to stringent environmental standards, ensuring it withstands the rigours of both operational and storage conditions. This terminal marker is perfect for professionals seeking reliability and efficiency in their electrical projects.

Easy to install with a plug-in mounting type for seamless integration

Made from durable PA material that guarantees longevity

Resistant to UV exposure enhancing outdoor usage stability

Designed to operate effectively in a wide temperature range from -40 °C to 100 °C

Free from silicone and halogen for compliance with safety standards

Features a wipe-resistant printing process for lasting clarity

Compact design with defined text fields for neat and professional labelling

Complies with relevant standards ensuring quality and safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy