Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 512-498
- Mfr. Part No.:
- 1051032:0021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-498
- Mfr. Part No.:
- 1051032:0021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip represents a versatile solution for terminal block identification. Designed with a practical latching mounting type, it offers ease of use and seamless integration into various applications. The product is specifically tailored for terminal blocks with a width of 6.2 mm, featuring a clean white finish compliant with RAL 9010 standards. For consistent identification, each marker is printed with the identical number 21, ensuring clarity in labelling. Its robust construction utilises PA materials with a flammability rating of V2, making it suitable for demanding environments. Further, the UV resistance and wipe resistance capabilities provide longevity and reliability, ensuring that the information remains visible over time. The product meets several industry specifications, affirming its quality and effectiveness in professional settings.
Labelled terminal marker for clear identification
Made from durable materials with environmental resistance
Designed for easy mounting with a latching mechanism
Provides excellent UV stability for long lasting use
Features a compact width for precise fit in terminal applications
Free from silicone and halogen ensuring compatibility with sensitive environments
Manufactured to meet stringent industrial quality standards
Made from durable materials with environmental resistance
Designed for easy mounting with a latching mechanism
Provides excellent UV stability for long lasting use
Features a compact width for precise fit in terminal applications
Free from silicone and halogen ensuring compatibility with sensitive environments
Manufactured to meet stringent industrial quality standards
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :21 -30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR :21 -30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 3 Marker Strip for use with for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
