Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 521-725
- Mfr. Part No.:
- 1052345:0021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-725
- Mfr. Part No.:
- 1052345:0021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack Marker Strip is specifically designed for terminal blocks, featuring a series of horizontally labelled sections from 21 to 30. This practical and efficient marker offers a white, high-quality finish suited for a terminal block width of 6.6 mm. Its latching mounting type ensures a secure fit, making it ideal for both permanent and temporary applications in electrical installations. The marking provides clear and easy identification, which enhances operational safety and reduces the risk of wiring errors. Manufactured from durable material, this product is designed to withstand various environmental conditions while maintaining legibility over time. With this marker strip, users can simplify their labelling tasks, ensuring an organised and reliable setup for their terminal blocks.
Horizontal labelling facilitates quick identification of terminal blocks
Constructed from flame-resistant materials for added safety
Resists UV exposure for long-lasting outdoor use
Optimised for operational temperatures from -40 °C to 100 °C
Offering wipe-resistant inscriptions ensuring durability
Free from silicone and halogen catering to stringent environmental standards
Compact design allows for efficient space utilisation on terminal blocks
Complies with various industry standards for reliable performance
Constructed from flame-resistant materials for added safety
Resists UV exposure for long-lasting outdoor use
Optimised for operational temperatures from -40 °C to 100 °C
Offering wipe-resistant inscriptions ensuring durability
Free from silicone and halogen catering to stringent environmental standards
Compact design allows for efficient space utilisation on terminal blocks
Complies with various industry standards for reliable performance
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :21 -30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.QR :21 -30 Marker Strip for use with for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
