Phoenix Contact, BNBZB5 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 512-318
- Mfr. Part No.:
- 1400201:0031
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£115.56
(exc. VAT)
£138.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £115.56 | £11.556 |
*price indicative
- RS Stock No.:
- 512-318
- Mfr. Part No.:
- 1400201:0031
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | BNBZB5 | |
| Mounting Type | Plug-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series BNBZB5 | ||
Mounting Type Plug-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact labelled terminal marker is designed to enhance organisation and efficiency within electrical installations. Its divisible structure allows for versatility in labelling, accommodating various applications as needed. The product boasts high-quality construction materials that ensure both durability and clarity, making it an essential tool for professionals working with terminal blocks. Featuring white marking with clearly printed numbers, it guarantees legibility while providing a streamlined appearance. This marker strip is aimed at those who demand precision and reliability in their projects, seamlessly fitting into a wide range of mounting types. Whether for new installations or retrofitting existing systems, this product stands as a cornerstone of professionalism and quality.
Divisible design offers flexibility for diverse installations
Produced from high-quality PA material, ensuring longevity
Plug-in mounting type simplifies installation and adjustment
Wipe-resistant inscriptions maintain clarity over time
Silicone and halogen-free components enhance safety in applications
Adheres to stringent standards and regulations for reliability
Produced from high-quality PA material, ensuring longevity
Plug-in mounting type simplifies installation and adjustment
Wipe-resistant inscriptions maintain clarity over time
Silicone and halogen-free components enhance safety in applications
Adheres to stringent standards and regulations for reliability
Related links
- Phoenix Contact, BNBZB5 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 4 LGS Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
