Phoenix Contact, 1394 Polyamide Operating Lever for use with With Terminal Block

Subtotal (10 units, in packs of 10)*

£22.48

(exc. VAT)

£26.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.48£2.248

*price indicative

RS Stock No.:
521-997
Mfr. Part No.:
1394608
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Operating Lever

Product Type

Jointing Segment

For Use With

With Terminal Block

Series

1394

Colour

Orange

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Operating Lever is designed for use with terminal blocks. It features a robust construction with a single position and is made from high-quality polyamide (PA) material. This lever ensures reliable operation and is suitable for various industrial applications.

Orange colour

Number of positions 4

UL 94 V0 Flammability rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy