Phoenix Contact, ZB9 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 521-924
- Mfr. Part No.:
- 0829127
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£55.19
(exc. VAT)
£66.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £55.19 | £5.519 |
*price indicative
- RS Stock No.:
- 521-924
- Mfr. Part No.:
- 0829127
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Blocks | |
Series | ZB9 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB9 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact zack marker strip is an innovative terminal marking solution designed for modular terminal blocks and electronics modules. This versatile marker strip, made from high-quality white PA material, is specifically crafted to support custom labelling, allowing for enhanced clarity in organisation and identification. Its compact design efficiently accommodates multiple labels within a 9 mm pitch, making it ideal for environments requiring precise marking. The zack marker strip not only features a clean and professional aesthetic but also prioritises functionality with its latching mounting type, ensuring that it remains securely in place. With the added durability against environmental factors such as UV exposure and a wide operating temperature range, this product is built to withstand demanding conditions, ensuring long-lasting performance.
Custom labelling service available for tailored identification needs
Compact dimensions enable efficient use of space in terminal applications
Designed for easy integration with various marking machines
Constructed from materials free from silicone and halogen for environmental safety
Meets stringent wipe resistance standards for reliable durability
Offers a wide operational temperature range from -40 °C to 100 °C
Provides excellent UV resistance to maintain visibility over time
Latching mounting type simplifies installation and enhances reliability
Compact dimensions enable efficient use of space in terminal applications
Designed for easy integration with various marking machines
Constructed from materials free from silicone and halogen for environmental safety
Meets stringent wipe resistance standards for reliable durability
Offers a wide operational temperature range from -40 °C to 100 °C
Provides excellent UV resistance to maintain visibility over time
Latching mounting type simplifies installation and enhances reliability
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBF10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB 4 LGS Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB7 Marker Strip for use with Terminal Blocks
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m