Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 521-710
- Mfr. Part No.:
- 1051032:0090
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-710
- Mfr. Part No.:
- 1051032:0090
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Terminal Marker | |
For Use With | Terminal Blocks | |
Series | ZB 6 | |
Mounting Type | Latching | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact high-quality labeled terminal marker is designed for seamless identification in electrical installations. With a pitch of 6.2 mm, it offers a perfect balance between visibility and compactness, catering to various terminal blocks. Engineered with durability in mind, the marker is crafted from robust PA material, ensuring long-lasting performance under diverse environmental conditions. The striking white colour provides excellent contrast for markings, making identification straightforward in any setting. Ideal for professionals seeking reliable solutions, this marker not only meets rigorous standards but also simplifies the process of organisation in complex installations. Designed for efficiency, it features a latching mounting type, ensuring secure placement, while eliminating the worry of accidental dislodgement. Its resistance to UV radiation and wipe proves indispensable for outdoor applications.
Crafted using premium PA material for longevity
White colour enhances visibility and readability
Designed for a secure latching mounting type
Resistant to UV radiation for outdoor suitability
Wipe-resistant inscriptions ensure durability
Accommodates a variety of electrical installations
Complies with stringent environmental regulations
Compact design helps maintain organisational integrity
White colour enhances visibility and readability
Designed for a secure latching mounting type
Resistant to UV radiation for outdoor suitability
Wipe-resistant inscriptions ensure durability
Accommodates a variety of electrical installations
Complies with stringent environmental regulations
Compact design helps maintain organisational integrity
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch