Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 521-704
- Mfr. Part No.:
- 1051032:0073
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-704
- Mfr. Part No.:
- 1051032:0073
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker for terminal blocks is designed for ease of identification and clarity within your electrical setups. Featuring a white, latching construction, it is perfect for applications requiring precision and reliability. The marker strip, consisting of ten sections labelled with the identical number, ensures uniformity in identification, streamlining your operational efficiency. Crafted from durable materials, this product meets rigorous standards for performance and safety, making it a staple for professionals in the field. With excellent UV resistance, it promises longevity and a reliable service life, even in challenging conditions. Ideal for terminal block widths of 6.2 mm, it not only caters to practical needs but also aligns with aesthetic values in contemporary electrical installations.
Labeled with the same number for quick identification
Constructed from high-quality materials for enhanced durability
Designed to withstand extreme ambient temperatures from -40 °C to 100 °C
Features simple latching mounting for effortless installation
Resistant to UV exposure ensuring long-lasting visibility
Complies with international wipe resistance standards for reliability
Environmentally safe, free from silicone and halogen components
Constructed from high-quality materials for enhanced durability
Designed to withstand extreme ambient temperatures from -40 °C to 100 °C
Features simple latching mounting for effortless installation
Resistant to UV exposure ensuring long-lasting visibility
Complies with international wipe resistance standards for reliability
Environmentally safe, free from silicone and halogen components
Related links
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS :11 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6.LGS : 3 Marker Strip for use with for use with Terminal Blocks
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
