Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 519-613
- Mfr. Part No.:
- 1051032:0005
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-613
- Mfr. Part No.:
- 1051032:0005
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is designed for seamless integration into your terminal block systems, ensuring organisation and clarity within your electrical setups. Crafted from durable PA material, it is designed to withstand various environmental conditions while maintaining a sleek, professional appearance. The marker features a high visibility white finish, making it easy to identify and read when working in complex electrical constructions. With a pitch of 6.2 mm, this product is specifically engineered for terminal blocks with a width of 6.2 mm, ensuring a snug, secure fit. Notably, its latching mounting type facilitates quick and effortless installation, enhancing your workflow efficiency. Whether you're in a workshop or on-site, this product offers a reliable solution for labelling needs.
High visibility white colour enhances readability even in poor lighting conditions
Constructed from PA material for excellent durability and resistance to harsh environments
Designed with a latching mounting type for effortless installation and removal
Complies with environmental standards, ensuring safety and sustainability
Compatible with various terminal block widths, providing versatility in application
Resistant to UV radiation, extending the lifespan of the marker in outdoor settings
Wipe resistance ensures long-lasting legibility of labels over time
Constructed from PA material for excellent durability and resistance to harsh environments
Designed with a latching mounting type for effortless installation and removal
Complies with environmental standards, ensuring safety and sustainability
Compatible with various terminal block widths, providing versatility in application
Resistant to UV radiation, extending the lifespan of the marker in outdoor settings
Wipe resistance ensures long-lasting legibility of labels over time
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
