Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 519-609
- Mfr. Part No.:
- 1051029:0381
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 519-609
- Mfr. Part No.:
- 1051029:0381
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact Labelled terminal marker is designed to enhance organisation within electrical systems. With a clean and professional appearance, it accommodates vertical labelling of terminal blocks, featuring consecutive numbers 381 to 390. Ideal for projects requiring precision, this marker is crafted from high-quality materials ensuring dependable performance and longevity. Its robust design is engineered to withstand extreme temperatures, making it suitable for a variety of environments. The marker strip simplifies identification and provides clear, easy-to-read labels, facilitating efficient maintenance and installation processes. This is an essential tool for professionals seeking to elevate their wiring solutions with superior functionality and clarity.
Features wipe-resistant printing for long-lasting visibility
Designed to withstand a broad ambient temperature range
UV resistant properties enhance outdoor application suitability
Text field dimensions provide ample space for clear labelling
Environmentally-friendly materials ensure compliance with industry norms
Lightweight design allows for ease of use and handling
Related links
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- Hammers
