Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
519-604
Mfr. Part No.:
1051029:0241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Labeled terminal marker offers an efficient and organised solution for identifying terminal blocks with numerical clarity. Designed specifically for a seamless fit, it features a compact width of 6 mm, allowing integration into various applications without compromising space. The consecutive numbering from 241 to 250 enhances visibility and ease of reference, supporting streamlined operations in electrical installations. Constructed from high-quality material, it withstands demanding environments with proven flammability resistance, ensuring reliability over time. Ideal for both industrial and commercial usage, this marker strip is both functional and robust, making it an essential tool for effective electrical management.

Versatile design suitable for various terminal block setups

High visibility ensures immediate identification in complex installations

Durable construction enhances longevity in diverse environment

Minimalistic size enables efficient use of limited space

Marks withstands UV exposure for enhanced durability

Ideal for projects requiring consistent numbering across multiple applications

Designed for quick and easy installation to save on labour time

Compatible with standard mounting types for hassle-free integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy