Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 521-815
- Mfr. Part No.:
- 1051029:0141
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 521-815
- Mfr. Part No.:
- 1051029:0141
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marked terminal block strip is designed to enhance organisation and identification within electrical installations. Featuring a clean white finish, each label is consecutively printed with numbers from 141 to 150, ensuring clarity and visibility in various applications. The latching mounting type provides a secure attachment, making installation straightforward and reliable. With a pitch of 6.2 mm, this strip is optimally sized for terminal blocks, ensuring a snug fit. Made from robust PA material, it meets stringent environmental standards, with flammability ratings according to UL 94 V2, demonstrating its suitability for diverse operating conditions. This terminal marker strip is not just a practical solution but also an essential component for any professional aiming to maintain order in their electrical systems.
Suitable for high-temperature applications up to 100 °C
Designed with UV resistance for extended outdoor use
Wipe-resistant printing meets strict regulatory standards
Latching mounting type offers secure and easy installation
Weight-efficient design adds minimal load to installations
Compliant with environmental regulations free from silicone and halogen
Designed with UV resistance for extended outdoor use
Wipe-resistant printing meets strict regulatory standards
Latching mounting type offers secure and easy installation
Weight-efficient design adds minimal load to installations
Compliant with environmental regulations free from silicone and halogen
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 5 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6/BU-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/YE:UNPRINTED Zack Strip
- Phoenix Contact, ZB 6/YE-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/RD-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6:UNBEDRUCKT Zack Marker Strip for use with for use with Terminal Blocks
