Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
519-574
Mfr. Part No.:
1050017:0411
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB5

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

The Phoenix Contact Zack marker strip is a 10-section, horizontally labeled marker in white, designed for terminal block widths of 5.2 mm. It features a latching mounting type for secure attachment and easy installation.

Free from silicone and halogen

PA material

ISO 4892-2:2013-03

Related links