Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- RS Stock No.:
- 517-480
- Mfr. Part No.:
- 1050020:0411
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 517-480
- Mfr. Part No.:
- 1050020:0411
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB5 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Blocks | ||
Series ZB5 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10-section, Vertically labeled marker in white, designed for terminal block widths of 5.2 mm. It features a latching mounting type for secure attachment and easy installation.
Free from silicone and halogen
PA material
ISO 4892-2:2013-03
PA material
ISO 4892-2:2013-03
Related links
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB5.QR : 161 - 170 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.QR :81 -90 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.QR :51 -60 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.QR : 241 - 250 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.QR : 1 -10 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.QR :21 -30 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5.QR : 171 - 180 Marker Strip for use with for use with Terminal Blocks
