Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 519-512
- Mfr. Part No.:
- 1053014:0041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-512
- Mfr. Part No.:
- 1053014:0041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB10 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB10 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack Marker Strip is designed to provide clear and effective labelling for terminal blocks. Tailored for a width of 10.2 mm, it boasts horizontal labels featuring consecutive numbers from 41 to 50, ensuring concise identification for your applications. Manufactured from high-quality PA material, this marker strip is not only aesthetically pleasing with its bright white finish but also practical, configured for latching mounting to streamline installation. Resistant to various environmental conditions, it maintains its integrity and legibility, making it an ideal choice for both indoor and outdoor use. With a focus on reliability and usability, this marker strip is your solution for enhanced organisation and clarity in electrical systems.
Designed to improve organisational efficiency in terminal block applications
Latching mount feature ensures a secure fit during installation
Robust construction guarantees durability in diverse environments
Wipe resistant inscriptions for long lasting readability
UV resistance enhances longevity for outdoor applications
Free from silicone and halogen aligning with stringent safety standards
Classifications include ECLASS and ETIM for easy integration into procurement systems
Latching mount feature ensures a secure fit during installation
Robust construction guarantees durability in diverse environments
Wipe resistant inscriptions for long lasting readability
UV resistance enhances longevity for outdoor applications
Free from silicone and halogen aligning with stringent safety standards
Classifications include ECLASS and ETIM for easy integration into procurement systems
Related links
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, BNB Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB10 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
