Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
519-628
Mfr. Part No.:
1051032:0041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact marker for terminal blocks is designed to facilitate clear identification of electrical connections in various applications. With a sleek white finish and compact dimensions, it offers a practical solution for labelling that ensures easy readability. Built to withstand the rigours of industrial environments, it maintains its functionality across a wide temperature range, making it suitable for both operational and storage conditions. The innovative design features a latching mounting type that provides reliability during installation, ensuring that these markers stay securely in place. This product exemplifies a seamless blend of durability and high-performance, aiding in efficient terminal identification and organisation.

Designed for easy and clear identification of terminal connections

Durable construction that withstands extreme temperatures

Latching mounting mechanism for secure installation

Manufactured from high-quality PA material to enhance longevity

Marker strips are free from silicone and halogen materials

Wipe-resistant inscriptions that maintain clarity over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy