Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS Stock No.:
- 519-511
- Mfr. Part No.:
- 1052798:0041
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£72.37
(exc. VAT)
£86.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.37 | £7.237 |
*price indicative
- RS Stock No.:
- 519-511
- Mfr. Part No.:
- 1052798:0041
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marking solution is designed specifically for terminal blocks, providing a reliable option for easy identification. Crafted with precision, the marker strip features a contemporary design that accommodates a range of odd-numbered markings from 41 to 59. Its white PA material not only ensures durability but also offers excellent visibility for quick recognition in various environments. Suitable for an array of applications, the marker meets industry standards and guarantees effective performance even in challenging conditions. Whether you're working in a professional setting or undertaking personal projects, this marker strip promises to simplify your labelling tasks while enhancing organisation and clarity.
Easy installation with a latching mounting type
Designed for high performance in diverse operating conditions
Constructed from materials free from silicone and halogen
Resistant to UV light ensuring longevity in outdoor applications
Compatible with a wide range of terminal block widths
User-friendly with wipe-resistant inscriptions for added durability
Temperature resilient working efficiently from -40 °C to 100 °C
Ideal for both storage and transport at controlled ambient conditions
Designed for high performance in diverse operating conditions
Constructed from materials free from silicone and halogen
Resistant to UV light ensuring longevity in outdoor applications
Compatible with a wide range of terminal block widths
User-friendly with wipe-resistant inscriptions for added durability
Temperature resilient working efficiently from -40 °C to 100 °C
Ideal for both storage and transport at controlled ambient conditions
Related links
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 8 Zack Strip for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6/YE:UNPRINTED Zack Strip
- Phoenix Contact, ZB 6/BU-100:UNBEDRUCKT Zack Strip
- Phoenix Contact, ZB 6/YE-100:UNBEDRUCKT Zack Strip
