Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 519-509
- Mfr. Part No.:
- 1052345:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 519-509
- Mfr. Part No.:
- 1052345:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker strip is designed specifically for terminal blocks, offering a reliable solution for clear and accurate identification. Made from high-quality PA material, it features durable white labels that can withstand demanding environments, making it suitable for various industrial applications. With a unique latching mounting type, this product ensures secure placement and easy installation, allowing users to maintain organisation and efficiency within control cabinets or electrical setups. The printing of consecutive numbers from 71 to 80 assists in a streamlined, practical approach to terminal identification, enhancing user convenience and fostering a tidy workspace. This marker strip is crafted with attention to detail, ensuring both functionality and longevity for discerning professionals.
Crafted from durable PA material for long-lasting use
Boasts a latching mounting type for secure attachment
Printed with consecutive numbers for easy reference
Designed to function effectively in a wide temperature range
Resistant to UV exposure, ensuring legibility over time
Free from silicone and halogen, adhering to strict environmental standards
Easy to install, streamlining your organisational efforts
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Ball Grip Screwdrivers
- Black Mailboxes
- Active Oscilloscope Probes
- Bronze Globe Valves
