Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 517-912
- Mfr. Part No.:
- 1162527
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£569.01
(exc. VAT)
£682.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £569.01 |
*price indicative
- RS Stock No.:
- 517-912
- Mfr. Part No.:
- 1162527
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter seamlessly integrates into ControlLogix 1756 I/O systems, designed for individuals requiring robust and reliable connectivity. The VIP VARIOFACE front adapter supports configurations of up to four channels with the capability to connect multiple I/O modules, ensuring an efficient and streamlined setup. Constructed with meticulous attention to detail, it not only facilitates enhanced performance but also guarantees operational security with its plug-in connection method.
Compact dimensions facilitate easy installation in tight spaces
Plug in connection method ensures secure and reliable integration
Developed to support multiple channel connections with minimal effort
Professional insulation ratings enhance safety during operation
Plug in connection method ensures secure and reliable integration
Developed to support multiple channel connections with minimal effort
Professional insulation ratings enhance safety during operation
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
