Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 517-910
- Mfr. Part No.:
- 1162497
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£495.02
(exc. VAT)
£594.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £495.02 |
*price indicative
- RS Stock No.:
- 517-910
- Mfr. Part No.:
- 1162497
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter delivers an exceptional combination of performance and versatility for ControlLogix 1756 I/O systems. Designed specifically for quick and secure connections, it enhances operational efficiency by allowing the integration of multiple channels into a streamlined setup. With its robust specifications, this adapter is a reliable choice for industrial applications requiring precise connectivity solutions.
Built in Cold Junction Compensation ensures accurate readings
Constructed from high quality materials for extended service life
IP20 protection rating suitable for various operational environments
Resistant to oil splashes providing increased reliability
Lightweight yet sturdy facilitating effortless installation
Environmentally friendly design compliant with EU RoHS standards
Constructed from high quality materials for extended service life
IP20 protection rating suitable for various operational environments
Resistant to oil splashes providing increased reliability
Lightweight yet sturdy facilitating effortless installation
Environmentally friendly design compliant with EU RoHS standards
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
