Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 517-908
- Mfr. Part No.:
- 1162492
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£367.32
(exc. VAT)
£440.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £367.32 |
*price indicative
- RS Stock No.:
- 517-908
- Mfr. Part No.:
- 1162492
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter from the VARIOFACE Professional series is engineered for seamless integration with ControlLogix 1756 I/O systems. It facilitates the connection of various signal paths, allowing for high flexibility and reliability in diverse industrial applications. The product is designed to accommodate up to 8 channels and includes integrated system cables for enhanced efficiency. The attention to detail in its construction ensures optimal performance while adhering to stringent safety standards. With its robust features, this front adapter simplifies installation processes and promotes long-term operational excellence in automation solutions.
Robust construction offers durable protection against environmental factors
Compact dimensions facilitate installation in space constrained environments
Weight efficiency contributes to easier handling and installation processes
Complies with international safety regulations providing peace of mind in usage
Compact dimensions facilitate installation in space constrained environments
Weight efficiency contributes to easier handling and installation processes
Complies with international safety regulations providing peace of mind in usage
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
