Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 517-906
- Mfr. Part No.:
- 1162477
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£514.05
(exc. VAT)
£616.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £514.05 |
*price indicative
- RS Stock No.:
- 517-906
- Mfr. Part No.:
- 1162477
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is designed for seamless integration with ControlLogix 1756 I/O systems. Offering exceptional connectivity, it enables the connection of up to 16 channels while ensuring robust performance in a compact unit. The product exemplifies high-quality engineering with its VARIOFACE technology, making it an ideal choice for industrial applications where reliability and efficiency are paramount. With features that enhance usability and safety, it sets a new standard in system cabling solutions.
Durable shielding protects against external interference
Designed with a flexible conductor cross section for versatile applications
Robust cable construction withstands demanding operational conditions
Lightweight design reduces strain on the overall system
Compatible with specified Allen Bradley controllers for versatile use
Designed with a flexible conductor cross section for versatile applications
Robust cable construction withstands demanding operational conditions
Lightweight design reduces strain on the overall system
Compatible with specified Allen Bradley controllers for versatile use
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
