Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 517-903
- Mfr. Part No.:
- 1162418
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£300.12
(exc. VAT)
£360.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.12 |
*price indicative
- RS Stock No.:
- 517-903
- Mfr. Part No.:
- 1162418
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact front adapter, designed for ControlLogix 1756 I/O, comes with pre-connected system cables, allowing for easy integration into your setup. It supports up to 1 x 16 channels, providing flexible connectivity options for expanding the system and ensuring reliable signal transmission. This adapter is ideal for applications requiring seamless communication between devices and the ControlLogix platform.
Individual I/O modules lock to the controller for connection security
Disconnect lever aids in removal from I/O card
Marking label can be attached
Pluggable push in terminals on adapter for returns connections
Disconnect lever aids in removal from I/O card
Marking label can be attached
Pluggable push in terminals on adapter for returns connections
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
