Phoenix Contact, 801 Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 517-345
- Mfr. Part No.:
- 0801426
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£549.27
(exc. VAT)
£659.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £549.27 | £54.927 |
*price indicative
- RS Stock No.:
- 517-345
- Mfr. Part No.:
- 0801426
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 801 | |
| Mounting Type | Insertion In Base Strip | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable Marking | ||
Series 801 | ||
Mounting Type Insertion In Base Strip | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker sheet is an unlabeled material that can be customized with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, or BLUEMARK CLED markers. Supplied in uniform sheets, it allows for quick, easy, and precise marking using card printers.
Sheets provide additional space for project information and function text that can be helpful during further assembly
Multi-section marking strips are easy to fit and can be easily separated if required
Multi-section marking strips are easy to fit and can be easily separated if required
Related links
- Phoenix Contact, 801 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 820 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 823 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 830 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 824 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 819 Conductor Marker for use with Conductor And Cable Marking
