Phoenix Contact, 801 Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 512-287
- Mfr. Part No.:
- 0801465
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£440.56
(exc. VAT)
£528.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £440.56 | £44.056 |
*price indicative
- RS Stock No.:
- 512-287
- Mfr. Part No.:
- 0801465
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 801 | |
| Mounting Type | Insertion In Base Strip | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable Marking | ||
Series 801 | ||
Mounting Type Insertion In Base Strip | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker are high quality marker designed for industrial wire identification. It features thermal transfer compatibility, durable material, and insert mounting, ensuring secure and long-lasting labelling. Its blue colour enhances visibility, making wire identification.
Polycarbonate material
Flammability UL 94 V0
Silicone and Halogen free
RoHS compliant
Flammability UL 94 V0
Silicone and Halogen free
RoHS compliant
Related links
- Phoenix Contact, 801 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 820 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 823 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 830 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 824 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 819 Conductor Marker for use with Conductor And Cable Marking
