Phoenix Contact, E-WM Thermoplastic Hot-Melt Adhesive, PET Marking Foil for use with Thermomark E.300 (D)/600 (D),

Subtotal (1 unit)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.48

*price indicative

RS Stock No.:
509-799
Mfr. Part No.:
1233941
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marking Foil

Product Type

Marker Label

For Use With

Thermomark E.300 (D)/600 (D), THERMOMARK E.WIRE

Series

E-WM

Colour

Yellow

Material

Thermoplastic Hot-Melt Adhesive, PET

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CH
The Phoenix Contact marking foil from the E-WM product family is expertly designed for seamless integration with the THERMOMARK E.WIRE applicator, providing an efficient solution for automated wire marking. Engineered to accommodate a diverse range of wire and cable diameters, this product enhances visibility and legibility, ensuring that important information is consistently displayed. The innovative three-sided printing feature allows for maximum information delivery within a compact design, making it ideal for various applications. Whether you're working on single-core wires or twisted cable bundles, this marking foil guarantees a permanent identification solution with its strong heat-sealed joint, ensuring markers remain secure throughout use. Crafted from durable materials, this product meets stringent environmental and mechanical standards, making it a reliable choice for your marking needs.

Designed for automated processing to streamline your labeling tasks

The triangular shape of markers enables varied information display

Durable construction ensures the product withstands a variety of environmental conditions

Specifically developed to maintain clear visibility once installed

Accommodates a wide cable diameter range for versatile applications

Free from hazardous chemicals, confirming safety and adherence to regulations

Subject to rigorous testing to ensure optimal scratch and UV resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy