Phoenix Contact, E-WM Thermoplastic Hot-Melt Adhesive, PET Marking Foil for use with Thermomark E.300 (D)/600 (D),
- RS Stock No.:
- 493-327
- Mfr. Part No.:
- 1234228
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.99
(exc. VAT)
£3.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.99 |
*price indicative
- RS Stock No.:
- 493-327
- Mfr. Part No.:
- 1234228
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Label | |
| Accessory Type | Marking Foil | |
| For Use With | Thermomark E.300 (D)/600 (D), THERMOMARK E.WIRE | |
| Series | E-WM | |
| Colour | Yellow | |
| Material | Thermoplastic Hot-Melt Adhesive, PET | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Label | ||
Accessory Type Marking Foil | ||
For Use With Thermomark E.300 (D)/600 (D), THERMOMARK E.WIRE | ||
Series E-WM | ||
Colour Yellow | ||
Material Thermoplastic Hot-Melt Adhesive, PET | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The Phoenix Contact marking foil is expertly designed to enhance the automation of labelling processes in professional applications. With its unique attributes, it guarantees not only seamless integration with the THERMOMARK E.WIRE applicator but also versatility in labelling for various wire and cable diameters. The innovative continuous format allows for a simple yet effective means of identifying individual wires and cable bundles, making it an invaluable asset for anyone needing reliable identification solutions. The high-quality PET material ensures durability, while the hot-sealed joint keeps markers secure throughout use. This product embodies efficiency and reliability, making it a standout choice for automated labelling tasks.
Designed for automated processing with the THERMOMARK E-WIRE applicator
Capable of printing on three sides for enhanced visibility
Triangular markers allow for varied information on each side
Strong heat-sealed joint ensures markers remain secured
Covers a broad range of wire and cable diameters without needing material changes
Available in various widths to suit different applications
Durable PET material construction adds to its longevity
Complies with stringent environmental and safety standards
Related links
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Thermomark
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with THERMOMARK
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Conductor
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with Conductor
- Adhesives
- Glues
- Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
- Glue Guns
