Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 499-314
- Mfr. Part No.:
- 1051032:0058
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£75.80
(exc. VAT)
£90.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £75.80 | £7.58 |
*price indicative
- RS Stock No.:
- 499-314
- Mfr. Part No.:
- 1051032:0058
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker for terminal blocks is designed for efficiency and convenience, providing a practical solution for labelling with identical numbers. Featuring a clean and professional finish, it caters specifically to a terminal block width of 6.2 mm, making it an ideal choice for various applications. The product utilises high-quality materials, including flame-resistant PA, ensuring longevity and reliability. With a design centred around easy installation and marked with clear printing, this product stands out in performance and user-friendliness. Suitable for various ambient conditions, it allows users to maintain order and clarity within their electrical setups.
Flame-retardant properties enhance safety in electrical applications
Designed for simple latching installation, saving valuable time during setup
UV resistant, catering to environments with varying light exposure
Features wipe resistance to maintain clarity over long periods
Optimised for operation in extreme temperatures, from -40 °C to 100 °C
Components are free from silicone and halogen for added safety
Designed for simple latching installation, saving valuable time during setup
UV resistant, catering to environments with varying light exposure
Features wipe resistance to maintain clarity over long periods
Optimised for operation in extreme temperatures, from -40 °C to 100 °C
Components are free from silicone and halogen for added safety
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
