Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 499-252
- Mfr. Part No.:
- 1051032:0095
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£75.80
(exc. VAT)
£90.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £75.80 | £7.58 |
*price indicative
- RS Stock No.:
- 499-252
- Mfr. Part No.:
- 1051032:0095
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Versatile marker strip is designed specifically for terminal blocks, ensuring that identification remains clear and consistent. Its high-quality construction, utilising durable materials, provides exceptional resilience under various environmental conditions. With a compact width of 6.2 mm, it accommodates close spacing of connections without compromising on visibility or legibility. Ideal for professionals in industrial settings, this marking solution enhances organisation, helping technicians quickly identify connections, which is crucial for maintaining efficient operations. The latching mount design simplifies installation and ensures stability over time, making it an essential tool for every technician's toolkit. Furthermore, the strips UV resistance and wipe-resistant inscriptions means it can withstand harsh conditions, maintaining its integrity and readability even in challenging environments.
Durable construction ensures longevity in demanding environments
Latching mount design simplifies installation and secures the marker in place
Compact size allows for clear identification in tight spaces
UV resistant properties protect against fading and deterioration
Wipe-resistant inscriptions maintain clarity despite handling and usage
Designed for compatibility with a range of terminal blocks, enhancing versatility
Lightweight design contributes to ease of handling and installation
Latching mount design simplifies installation and secures the marker in place
Compact size allows for clear identification in tight spaces
UV resistant properties protect against fading and deterioration
Wipe-resistant inscriptions maintain clarity despite handling and usage
Designed for compatibility with a range of terminal blocks, enhancing versatility
Lightweight design contributes to ease of handling and installation
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- Phoenix Contact, ZB 6 Zack Strip for use with Terminal Blocks
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
