Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS Stock No.:
- 512-513
- Mfr. Part No.:
- 1051032:0056
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £7.497 |
*price indicative
- RS Stock No.:
- 512-513
- Mfr. Part No.:
- 1051032:0056
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Blocks | |
| Series | ZB 6 | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Blocks | ||
Series ZB 6 | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is specifically designed to enhance the organisation and identification of terminal blocks, ensuring a streamlined operation in both industrial and commercial settings. The product features a horizontal layout with clear labelling, simplifying the identification process and aiding in efficient wiring systems. Perfectly suited for terminal block widths of 6.2 mm, this 10-section marker strip stands out with its precision printing of the number 56 on a clean white background. Constructed from high-quality PA material, it combines durability with a modern aesthetic. Its latching mounting type ensures stable installation and long-lasting performance, making it an essential component in any professional's toolkit. With a flammability rating of V2 according to UL 94, this product meets rigorous safety standards, providing peace of mind in demanding environments.
Designed for simple identification of terminal blocks
Labelled with the identical number for clear visibility
High quality PA material ensures durability and longevity
Latching mounting type provides secure installation
UV resistant to withstand environmental exposure
Complies with various safety and environmental standards
Compact dimensions make it ideal for tight spaces
Free from silicone and halogen ensuring safe use
Labelled with the identical number for clear visibility
High quality PA material ensures durability and longevity
Latching mounting type provides secure installation
UV resistant to withstand environmental exposure
Complies with various safety and environmental standards
Compact dimensions make it ideal for tight spaces
Free from silicone and halogen ensuring safe use
Related links
- Phoenix Contact, ZB 6 Terminal Marker for use with Terminal Blocks
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
