Phoenix Contact, ZBN18 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 499-238
- Mfr. Part No.:
- 2809128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.14
(exc. VAT)
£8.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.14 | £0.714 |
*price indicative
- RS Stock No.:
- 499-238
- Mfr. Part No.:
- 2809128
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBN18 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBN18 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
Hazardous Area Certification NO | ||
The Phoenix Contact zack marker strip is an essential device marking solution designed for seamless labelling in various applications. Its sleek, flat design ensures a streamlined installation process, while accommodating up to five individual labels with a generous pitch of 18 mm. Made from high-quality materials, this product not only offers durability but also versatility in labelling options. Suitable for use in different environments, it withstands diverse temperature ranges and is specifically crafted to resist environmental wear and tear. The marker strip is perfect for enhancing organisation on terminal blocks, thus promoting efficiency in identification and maintenance tasks.
Comprises five individual labels, allowing for customisation and flexibility
Flat profile aids in straightforward installation and neat appearance
Engineered for compatibility with labelling software to enhance convenience
Durable construction ensures longevity, even in rigorous conditions
UV resistant materials provide assurance against fading over time
Optimised for diverse ambient temperatures, adapting to challenging environments
Non-halogen components contribute to a safer installation process
Quick and easy to mount, reducing installation downtime
Related links
- Phoenix Contact, ZBN18 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
