Phoenix Contact, BTFE Test Terminal Strip for use with Electrical Testing

Subtotal (1 unit)*

£460.68

(exc. VAT)

£552.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£460.68

*price indicative

RS Stock No.:
498-188
Mfr. Part No.:
1029255
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Test Terminal Strip

For Use With

Electrical Testing

Series

BTFE

Mounting Type

Panel Mount

Wire Size

20 → 10 AWG

COO (Country of Origin):
PL
The Phoenix Contact test terminal strip is engineered to deliver exceptional reliability and performance in diverse electrical applications. Combining advanced design with robust materials, it ensures secure and efficient connectivity. The terminal strip features a ring cable lug connection method, enabling straightforward installation and maintenance. With a sleek grey finish that complements various installations, this product stands out for its high-quality construction and consistent operational stability. Ideal for panel mounting, it provides versatility across numerous industries, ensuring compatibility with a wide range of conductors and cable sizes.

Designed for panel mounting to streamline installation
Employs a ring cable lug connection method for secure connections
Constructed to meet overvoltage category III for enhanced safety
Provides high rated surge voltage handling up to 4 kV
Maximises operational efficiency with a nominal current rating of 24 A
Compatible with IEC 60947-7-1 standards for universal applicability
Features a robust color-coded design for easy identification
Built to withstand ambient temperatures from -25 °C to 55 °C
Environmental compliance ensures it meets EU RoHS substance requirements
Offers substantial mechanical strength tested for reliability

Related links