Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
 - 497-888
 - Mfr. Part No.:
 - 1162605
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£195.41
(exc. VAT)
£234.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £195.41 | 
*price indicative
- RS Stock No.:
 - 497-888
 - Mfr. Part No.:
 - 1162605
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Front Adapter  | ||
For Use With ControlLogix 1756 I/O  | ||
Series VIP VARIOFACE  | ||
Mounting Type Plug-In Mount  | ||
Wire Size 26 → 16 AWG  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Front Adapter is an essential solution for seamless integration with ControlLogix 1756 I/O systems. This versatile adapter comes equipped with pre-connected system cables, allowing for quick and efficient setup without compromising performance. Designed to interconnect multiple channels, it ensures maximum reliability and precision for your distributed control tasks. Its thoughtful engineering facilitates easy installation and maintenance, making it suitable for various industrial applications.
Pluggable screw terminals provide a secure power connection
Designed to support a variety of connections accommodating various configurations seamlessly
Manufactured to exceed environmental protection standards ensuring long lasting durability
Compact dimensions allow for efficient use of space within control cabinets
Designed to support a variety of connections accommodating various configurations seamlessly
Manufactured to exceed environmental protection standards ensuring long lasting durability
Compact dimensions allow for efficient use of space within control cabinets
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
 - Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
 - CK Polyester, 4 Pocket Tool Belt Pouch
 - RS PRO 175mm LCD Inclinometer
 - RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
 - RS PRO Power Cord, 2m
 - RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
 - Bosch Diamond Tipped Tile Drill Bit
 
