Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-887
- Mfr. Part No.:
- 1162586
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£194.76
(exc. VAT)
£233.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.76 |
*price indicative
- RS Stock No.:
- 497-887
- Mfr. Part No.:
- 1162586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Adapter | |
| For Use With | ControlLogix 1756 I/O | |
| Series | VIP VARIOFACE | |
| Mounting Type | Plug-In Mount | |
| Wire Size | 26 → 16 AWG | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter is designed for seamless integration with ControlLogix 1756 I/O systems, allowing for the connection of up to 2 x 4 channels. This product excels in providing a secure and reliable interface, making it an essential component for automation professionals. With its push-in and plug connection method, installation becomes straightforward and minimises downtime. The adapter is equipped with advanced features that ensure high performance, including robust electrical properties and compliance with industry standards.
Complies with IEC standards for reliable operation
Offers a solution for enhanced connection security with locking mechanisms
Adheres to environmental regulations fulfilling EU RoHS requirements
Constructed with durable materials to withstand varying ambient temperatures
Offers a solution for enhanced connection security with locking mechanisms
Adheres to environmental regulations fulfilling EU RoHS requirements
Constructed with durable materials to withstand varying ambient temperatures
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
