Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- RS Stock No.:
- 497-885
- Mfr. Part No.:
- 1162576
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£213.52
(exc. VAT)
£256.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £213.52 |
*price indicative
- RS Stock No.:
- 497-885
- Mfr. Part No.:
- 1162576
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Adapter | |
For Use With | ControlLogix 1756 I/O | |
Series | VIP VARIOFACE | |
Mounting Type | Plug-In Mount | |
Wire Size | 26 → 16 AWG | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Adapter | ||
For Use With ControlLogix 1756 I/O | ||
Series VIP VARIOFACE | ||
Mounting Type Plug-In Mount | ||
Wire Size 26 → 16 AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Adapter enhances your ControlLogix I/O system by providing seamless connectivity and robust performance. Designed specifically for compatibility with the ControlLogix 1756 I/O, this product supports the connection of up to eight channels. Its innovative design ensures ease of use, allowing quick and secure integration into your existing setup. The product prioritises both reliability and efficiency, making it essential for professionals in the automation and control industries.
Constructed with high quality materials for enhanced durability
Facilitates easy attachment of marking labels simplifying organisation
Designed with compact dimensions offering space saving advantages
Incorporates robust insulation characteristics for added safety in operation
Facilitates easy attachment of marking labels simplifying organisation
Designed with compact dimensions offering space saving advantages
Incorporates robust insulation characteristics for added safety in operation
Related links
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O
- Phoenix Contact, VIP VARIOFACE Front Adapter for use with SMATIC S7-300
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips