Phoenix Contact, VIP VARIOFACE Front Adapter for use with ControlLogix 1756 I/O

Subtotal (1 unit)*

£680.13

(exc. VAT)

£816.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£680.13

*price indicative

RS Stock No.:
497-881
Mfr. Part No.:
1162501
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Mounting Type

Plug-In Mount

Wire Size

26 → 16 AWG

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter is an innovative solution designed to enhance connectivity for ControlLogix 1756 I/O systems. With a robust design and user-friendly features, this adapter simplifies the integration of I/O modules, ensuring secure connections and efficient operation. It supports flexible configuration capable of accommodating multiple channels, making it an ideal choice for complex automation applications. Built with high-quality materials, it withstands varying environmental conditions, ensuring reliability and longevity.

Features pluggable screw terminals for convenient power connections
Manufactured to comply with stringent environmental and safety standards
Boasts a compact design optimising space in control cabinets
Resilient to temperature variations supporting a wide operating range

Related links